3-103-112
vs
39711500440
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
18 Weeks, 6 Days
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
|
Blow Characteristic |
SUPER FAST
|
SLOW
|
Body Breadth |
1.55 mm
|
8 mm
|
Body Height |
1.55 mm
|
4 mm
|
Body Length or Diameter |
3.2 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
TE5
|
Joule Integral-Nom |
|
10 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TR, 13 INCH
|
BULK
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
CUL; UL
|
Surface Mount |
YES
|
NO
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
Trip Time or Delay |
|
200 s
|
|
|
|
Compare 3-103-112 with alternatives
Compare 39711500440 with alternatives