357-018-542-268
vs
307-018-524-268
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.343 inch
|
0.343 inch
|
Body Depth |
2.75 inch
|
2.75 inch
|
Body Length |
2.49 inch
|
2.49 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
2545VAC V
|
2545VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
GREEN
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
POLYETHYLENE/POLYESTER
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE 0.344
|
HOLE 0.344
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.52 inch
|
0.213 inch
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD AND PANEL
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.08 mm
|
Terminal Pitch |
|
3.96 mm
|
|
|
|
Compare 357-018-542-268 with alternatives
Compare 307-018-524-268 with alternatives