Part Details for 357-018-542-268 by EDAC Inc
Overview of 357-018-542-268 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 357-018-542-268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ3516
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 357-018-542-268 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $14.1500 | Buy Now |
DISTI #
151-357-018-542-268-ND
|
DigiKey | CONN EDGE DUAL FMALE 18POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5548 | Buy Now |
DISTI #
587-357-018-542-268
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$12.7600 / $17.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$9.9800 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.6300 / $13.7000 | Buy Now |
Part Details for 357-018-542-268
357-018-542-268 CAD Models
357-018-542-268 Part Data Attributes
|
357-018-542-268
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
357-018-542-268
EDAC Inc
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.343 inch | |
Body Depth | 2.75 inch | |
Body Length | 2.49 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.344 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.52 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 357-018-542-268
This table gives cross-reference parts and alternative options found for 357-018-542-268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-018-542-268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-018-520-258 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 307-018-520-258 |
357-018-524-203 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 357-018-524-203 |
357-018-556-202 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 357-018-556-202 |
307-018-524-258 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 307-018-524-258 |
357-018-520-201 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 357-018-520-201 |
357-018-522-203 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 357-018-522-203 |
307-018-540-268 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 307-018-540-268 |
307-018-524-268 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 307-018-524-268 |
357-018-522-268 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 357-018-522-268 |
357-018-555-268 | Headers and Edge Type Connector, | EDAC Inc | 357-018-542-268 vs 357-018-555-268 |