360-80-120-00-001101
vs
MB50F87000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
RADIALL S A
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
0.1 inch
|
0.5 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
5 mΩ
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
100 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
5000000000 Ω
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
0.125 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
4
|
Number of Rows Loaded |
1
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current (Signal) |
3 A
|
7.5 A
|
Reference Standard |
UL
|
|
Terminal Length |
0.156 inch
|
0.102 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
50
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
HOLE .099-.111
|
Body Depth |
|
5.232 inch
|
Body Length |
|
2.063 inch
|
Body/Shell Style |
|
PLUG
|
Contact Material |
|
COPPER ALLOY
|
Insulator Material |
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance |
|
YES
|
Mating Contact Row Spacing |
|
0.108 inch
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Pitch |
|
3.175 mm
|
|
|
|
Compare 360-80-120-00-001101 with alternatives
Compare MB50F87000000 with alternatives