Part Details for 360-80-120-00-001101 by PRECI-DIP SSA
Overview of 360-80-120-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-80-120-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-80-120-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 20POS TIN Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0616 | Buy Now |
DISTI #
437-3608012000001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 149 |
|
$2.7400 / $5.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5300 / $3.9600 | Buy Now | |
DISTI #
360-80-120-00-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 360-80-120-00-001101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 360-80-120-00-001101
360-80-120-00-001101 CAD Models
360-80-120-00-001101 Part Data Attributes
|
360-80-120-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-80-120-00-001101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 360-80-120-00-001101
This table gives cross-reference parts and alternative options found for 360-80-120-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-80-120-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB50F87G100NC | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Guide Pin, Plug | Radiall | 360-80-120-00-001101 vs MB50F87G100NC |
CA-S20IDP-1T | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | Circuit Assembly | 360-80-120-00-001101 vs CA-S20IDP-1T |
350-80-120-00-012101 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 360-80-120-00-001101 vs 350-80-120-00-012101 |
55450-2070 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | 360-80-120-00-001101 vs 55450-2070 |
PTT-120-01-L-S | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 360-80-120-00-001101 vs PTT-120-01-L-S |
PHA012-PA2001GFA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | 360-80-120-00-001101 vs PHA012-PA2001GFA |
MKS2870-1-0-2020 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Stocko Contact GmbH & Co Kg | 360-80-120-00-001101 vs MKS2870-1-0-2020 |
350-10-120-00-012101 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 360-80-120-00-001101 vs 350-10-120-00-012101 |
MB50F870000IS | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug | Radiall | 360-80-120-00-001101 vs MB50F870000IS |
2-292228-0 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,PIN,0.059 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BEIGE | TE Connectivity | 360-80-120-00-001101 vs 2-292228-0 |