363-10-126-00-001101 vs 860-10-026-10-001101 feature comparison

363-10-126-00-001101 PRECI-DIP SSA

Buy Now Datasheet

860-10-026-10-001101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.086 inch
Body Depth 0.196 inch 0.047 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1400VAC V 700VAC V
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 9.8u inch 9.8u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.51 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Body Length 1.063 inch
Contact Material BRASS
Insulator Material GLASS FILLED POLYESTER
PCB Contact Pattern RECTANGULAR
Terminal Pitch 0.9906 mm

Compare 363-10-126-00-001101 with alternatives

Compare 860-10-026-10-001101 with alternatives