Part Details for 363-10-126-00-001101 by PRECI-DIP SSA
Overview of 363-10-126-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 363-10-126-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
363-10-126-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 26POS GOLD Min Qty: 80 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2064 | Buy Now |
DISTI #
437-3631012600001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$8.7000 / $13.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.0600 / $9.8400 | Buy Now |
Part Details for 363-10-126-00-001101
363-10-126-00-001101 CAD Models
363-10-126-00-001101 Part Data Attributes
|
363-10-126-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
363-10-126-00-001101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.51 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 26 |
Alternate Parts for 363-10-126-00-001101
This table gives cross-reference parts and alternative options found for 363-10-126-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 363-10-126-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC20DKAI-S1191 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 363-10-126-00-001101 vs ACC20DKAI-S1191 |
84998-2 | Board Connector, 26 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 363-10-126-00-001101 vs 84998-2 |
ACC20DKUI-S1243 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 363-10-126-00-001101 vs ACC20DKUI-S1243 |
ACC20DKEI-S1191 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 363-10-126-00-001101 vs ACC20DKEI-S1191 |
84998-3 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 363-10-126-00-001101 vs 84998-3 |
860-10-026-10-001101 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 363-10-126-00-001101 vs 860-10-026-10-001101 |