38511500000
vs
3-103-111
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
SCHURTER
|
Blow Characteristic |
TIME LAG
|
SUPER FAST
|
Body Breadth |
4 mm
|
1.55 mm
|
Body Height |
8 mm
|
1.55 mm
|
Body Length or Diameter |
8.5 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TE5
|
1206
|
Joule Integral-Nom |
9 J
|
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
AMMO PACK; TAPE AND REEL
|
TR, 13 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
UL
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
7200 s
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks, 6 Days
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
Pre-arcing Time-Min |
|
5000 ms
|
Rated Voltage(DC) |
|
125 V
|
|
|
|
Compare 3-103-111 with alternatives