3N243TX vs MCT4 feature comparison

3N243TX TT Electronics OPTEK Technology

Buy Now Datasheet

MCT4 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC QUALITY TECHNOLOGIES CORP
Package Description HERMETIC SEALED, TO-72, 4 PIN TO-18, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 15% 35%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.03 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare 3N243TX with alternatives

Compare MCT4 with alternatives