416XA105P
vs
416XX105P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SCREW
|
SCREW
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Package Shape |
RECTANGULAR PACKAGE
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Resistance |
1000000 Ω
|
1000000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
250 ppm/°C
|
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
0.25%
|
25%
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
416
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare 416XA105P with alternatives
Compare 416XX105P with alternatives