Part Details for 416XA105P by TE Connectivity
Overview of 416XA105P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416XA105P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4826
|
Newark | Trimmer Resistors - Through Hole 416X 1M |Citec Te Connectivity 416XA105P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1882 |
|
$0.6090 / $1.0300 | Buy Now |
DISTI #
16R9029
|
Newark | 416X 1M |Citec Te Connectivity 416XA105P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.4650 | Buy Now |
DISTI #
1-1623895-0
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623895-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70064022
|
RS | Trimmer, Cermet, Rest 1 Megohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Side Adj | TE Connectivity 416XA105P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 / $0.4400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole RoHS: Compliant |
1882 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
DISTI #
1-1623895-0
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623895-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 416XA105P
|
PEI Genesis | Trimmer Cermet 0.2W 1000000 | 1882 |
|
Buy Now | |
DISTI #
1-1623895-0
|
Avnet Abacus | Resistor Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.7 x 4.5 x 8.4mm) PC Pin Through Hole (Alt: 1-1623895-0) Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole RoHS: Compliant |
1882 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
Part Details for 416XA105P
416XA105P CAD Models
416XA105P Part Data Attributes:
|
416XA105P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
416XA105P
TE Connectivity
Trimmer, Cermet, 0.2W, 1000000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |
Alternate Parts for 416XA105P
This table gives cross-reference parts and alternative options found for 416XA105P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416XA105P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416XX105P | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.2W, 1000000ohm, ROHS COMPLIANT | TE Connectivity | 416XA105P vs 416XX105P |
1623896-1 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.2W, 1000000ohm, ROHS COMPLIANT | TE Connectivity | 416XA105P vs 1623896-1 |
1623894-6 | Trimmer, Cermet, 0.2W, 1000000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 416XA105P vs 1623894-6 |