530JA100M000BG
vs
531JA100M000BGR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
530
|
531
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
7.0mm x 5.0mm x 1.85mm
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|
Compare 530JA100M000BG with alternatives
Compare 531JA100M000BGR with alternatives