Part Details for 530JA100M000BG by Silicon Laboratories Inc
Overview of 530JA100M000BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530JA100M000BG
530JA100M000BG CAD Models
530JA100M000BG Part Data Attributes:
|
530JA100M000BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530JA100M000BG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | 530 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530JA100M000BG
This table gives cross-reference parts and alternative options found for 530JA100M000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530JA100M000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530VA100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA100M000BG vs 530VA100M000BGR |
CPWC7QZ-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 530JA100M000BG vs CPWC7QZ-A3BP-100.0000TS |
CPWC3QT-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 530JA100M000BG vs CPWC3QT-A3BP-100.0000PD |
531JA100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA100M000BG vs 531JA100M000BGR |
531JA100M000DG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA100M000BG vs 531JA100M000DG |
CPWC7Q-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 530JA100M000BG vs CPWC7Q-A3BP-100.0000PD |
CPWC5Q-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 530JA100M000BG vs CPWC5Q-A3BP-100.0000PD |
CPWC3QZ-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 530JA100M000BG vs CPWC3QZ-A3BP-100.0000PD |
CPWC5Q-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 530JA100M000BG vs CPWC5Q-A3BP-100.0000TS |
CPWC3QZ-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 530JA100M000BG vs CPWC3QZ-A3BP-100.0000TS |