540-99-084-17-400200
vs
A-CCS84-Z-SM-R
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Additional Feature |
POLARIZED, STANDARD: UL 94V-0
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Material |
NOT APPLICABLE
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
|
JESD-609 Code |
e0
|
|
Number of Contacts |
84
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 540-99-084-17-400200 with alternatives
Compare A-CCS84-Z-SM-R with alternatives