5411.8051.152
vs
5411.9053.252
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: IEC/EN 60320-1,UL 94V-0, CSA; VDE
|
STANDARD: IEC/EN 60320-1,UL 94V-0, CSA; VDE
|
Body Breadth |
1.181 inch
|
1.181 inch
|
Body Depth |
1.122 inch
|
1.122 inch
|
Body Length |
2.528 inch
|
2.528 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mains Connector Rating |
10A, 250 VAC
|
10A, 250 VAC
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CUL; ENEC
|
CUL; ENEC
|
Termination Type |
SOLDER
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5411.8051.152 with alternatives
Compare 5411.9053.252 with alternatives