Part Details for 5411.8051.152 by Schurter Electronic Components
Overview of 5411.8051.152 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 5411.8051.152
5411.8051.152 CAD Models
5411.8051.152 Part Data Attributes:
|
5411.8051.152
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5411.8051.152
Schurter Electronic Components
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC/EN 60320-1,UL 94V-0, CSA; VDE | |
Body Breadth | 1.181 inch | |
Body Depth | 1.122 inch | |
Body Length | 2.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 10A, 250 VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; ENEC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 5411.8051.152
This table gives cross-reference parts and alternative options found for 5411.8051.152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5411.8051.152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5411.6051.252 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5411.6051.252 |
5424.6051.202 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5424.6051.202 |
5411.9153.302 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5411.9153.302 |
5424.2053.122 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5424.2053.122 |
5411.9053.252 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5411.9053.252 |
5411.6253.102 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5411.6253.102 |
5424.8253.122 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5424.8253.122 |
5411.6053.252 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5411.6053.252 |
5411.4251.122 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5411.4251.122 |
5424.2153.252 | Mains Power Connector | Schurter Electronic Components | 5411.8051.152 vs 5424.2153.252 |