62786-1
vs
40660
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ANAREN INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
2 mm2
|
|
Wire Gauge |
14 AWG
|
|
Base Number Matches |
1
|
3
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COAXIAL
|
Input Power-Max (CW) |
|
43.98 dBm
|
Insertion Loss-Max |
|
1 dB
|
Operating Frequency-Max |
|
5200 MHz
|
Operating Frequency-Min |
|
2600 MHz
|
RF/Microwave Device Type |
|
SPLITTER
|
VSWR-Max |
|
1.6
|
|
|
|
Compare 62786-1 with alternatives