6N138S-TA1-L vs HCNW138-500E feature comparison

6N138S-TA1-L Lite-On Semiconductor Corporation

Buy Now Datasheet

HCNW138-500E Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 2016-04-11
Samacsys Manufacturer Lite-On Avago Technologies
Additional Feature TTL COMPATIBLE TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.06 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Response Time-Max 0.000035 s
Response Time-Nom 0.00001 ns
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8
Current Transfer Ratio-Min 300%
Forward Voltage-Max 1.85 V
JESD-609 Code e3
Power Dissipation-Max 0.1 W
Supply Voltage-Min 4.5 V
Terminal Finish MATTE TIN

Compare 6N138S-TA1-L with alternatives

Compare HCNW138-500E with alternatives