6N138S-TA1-L
vs
6N138SD
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
2016-04-11
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
TTL COMPATIBLE
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.06 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
TR
|
Response Time-Max |
0.000035 s
|
|
Response Time-Nom |
0.00001 ns
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
SURFACE MOUNT PACKAGE-8
|
Current Transfer Ratio-Min |
|
300%
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e3
|
Power Dissipation-Max |
|
0.1 W
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare 6N138S-TA1-L with alternatives
Compare 6N138SD with alternatives