8020.2095
vs
8020.2055
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SCHURTER
|
SCHURTER
|
Body Height |
41.2 mm
|
38 mm
|
Body Length or Diameter |
11.1 mm
|
10.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10.3x38mm
|
10.3x38mm
|
Joule Integral-Nom |
11417 J
|
11417 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
30 ms
|
30 ms
|
Rated Breaking Capacity |
20000 A
|
20000 A
|
Rated Current |
50 A
|
50 A
|
Rated Voltage(DC) |
800 V
|
800 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 8020.2095 with alternatives
Compare 8020.2055 with alternatives