-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 50A, 800VDC, 20000A (IR), Through Hole, 10.3x38mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8076
|
Newark | Cartridge Fuse, 50A, 10.3 X 38Mm, Pcb, Blow Characteristic:Slow Blow, Fuse Current:50A, Voltage Rating Vac:-, Fuse Size Metric:10.3Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Product Range:Aeo 10.3X38 Series Rohs Compliant: Yes |Schurter 8020.2095 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-8020.2095-ND
|
DigiKey | FUSE CARTRIDGE 50A 275VAC/800VDC Min Qty: 100 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71920982
|
RS | Automotive Fuse, Slow-Burn, Cartridge, Ceramic, 1000VDC, 50A, AEO 10.3x38 Series | Schurter 8020.2095 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4900 | RFQ |
|
Future Electronics | Cartridge Fuses RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.6300 | Buy Now |
|
Onlinecomponents.com | AEO 10.3x38 Fuse F 50A PCB Mount | 0 |
|
$8.5200 / $12.4100 | Buy Now |
DISTI #
8020.2095
|
Avnet Abacus | EV Fuse 50A 800VDC 2-Pin Through Hole Bulk (Alt: 8020.2095) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8020.2095
|
Avnet Asia | EV Fuse 50A 800VDC 2-Pin Through Hole Bulk (Alt: 8020.2095) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 500 |
|
$11.0450 / $12.4451 | Buy Now |
DISTI #
3500277
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0774 / $15.7810 | Buy Now |
DISTI #
3500277
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0162 / $16.3669 | Buy Now |
|
Master Electronics | AEO 10.3x38 Fuse F 50A PCB Mount | 0 |
|
$8.5200 / $12.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8020.2095
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.2095
Schurter Electronic Components
Electric Fuse, 50A, 800VDC, 20000A (IR), Through Hole, 10.3x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 41.2 mm | |
Body Length or Diameter | 11.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10.3x38mm | |
Joule Integral-Nom | 11417 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 30 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 8020.2095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.2095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.2085 | Electric Fuse, 50A, 800VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 8020.2095 vs 8020.2085 |
8020.2055 | Electric Fuse, 50A, 800VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 8020.2095 vs 8020.2055 |