86094647814755ELF
vs
8609.464.78.14.755.000.E1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: DIN 41612
|
STANDARD: DIN 41612
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD OVER NICKEL
|
Contact Finish Termination |
NOT APPLICABLE
|
TIN LEAD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
64
|
64
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Body Breadth |
|
0.437 inch
|
Body Depth |
|
0.457 inch
|
Body Length |
|
3.74 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
.9452 N
|
Insulation Resistance |
|
1000000000000 Ω
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Name of Rows Loaded |
|
A,C
|
Number Of PCB Rows |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Polarization Key |
|
HOUSING SIDE
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.183 inch
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare 86094647814755ELF with alternatives
Compare 8609.464.78.14.755.000.E1 with alternatives