Part Details for 86094647814755ELF by Amphenol FCi
Overview of 86094647814755ELF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094647814755ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_08778756
|
Arrow Electronics | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, Tail Length: 4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 | Europe - 92 |
|
$1.4159 / $2.5004 | Buy Now |
DISTI #
V99:2348_13839915
|
Arrow Electronics | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, Tail Length: 4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2303 | Americas - 67 |
|
$1.3260 / $1.8230 | Buy Now |
DISTI #
73484654
|
RS | 86094647814755ELF-DIN TYPE R STR HDR LFCNR | Amphenol FCI (Amphenol CS) 86094647814755ELF Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
DISTI #
BRG86094647814755ELF
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5923 / $1.6733 | Buy Now | |
|
Bristol Electronics | 1408 |
|
RFQ | ||
|
Quest Components | 1126 |
|
$1.6764 / $3.0480 | Buy Now | |
DISTI #
BRG86094647814755ELF
|
Interstate Connecting Components | 0 |
|
$1.5923 / $1.6733 | Buy Now |
Part Details for 86094647814755ELF
86094647814755ELF CAD Models
86094647814755ELF Part Data Attributes:
|
86094647814755ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094647814755ELF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094647814755ELF
This table gives cross-reference parts and alternative options found for 86094647814755ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094647814755ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094647814755ELF | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, Tail Length: 4mm | Amphenol Communications Solutions | 86094647814755ELF vs 86094647814755ELF |
86094647814755ECLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 86094647814755ELF vs 86094647814755ECLF |
86094647814755ECLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86094647814755ELF vs 86094647814755ECLF |
8609.464.78.14.755.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 86094647814755ELF vs 8609.464.78.14.755.000.E1 |