9-1437586-1
vs
A6S-8102-P
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Sealing |
TAPE SEALED
|
TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.50.90.65
|
Actuator Color |
|
YELLOW
|
Actuator Type |
|
FLAT TYPE
|
Body Breadth |
|
6.2 mm
|
Body Height |
|
3 mm
|
Body Length or Diameter |
|
21.26 mm
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.2 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
500VAC V
|
Electrical Life |
|
1000 Cycle(s)
|
End Contact Plating |
|
GOLD
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
TR
|
Solderability |
|
HAND/REFLOW
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare 9-1437586-1 with alternatives
Compare A6S-8102-P with alternatives