928205-4
vs
1926406-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
POLARIZED
|
PANEL MOUNTABLE
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
NOT APPLICABLE
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Terminal Pitch |
|
12 mm
|
Termination Type |
|
SOLDER
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 928205-4 with alternatives
Compare 1926406-1 with alternatives