Part Details for 928205-4 by TE Connectivity
Overview of 928205-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 928205-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7960
|
Newark | Connector Housing, Rcpt, 4Pos, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 928205-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 53847 |
|
$0.1560 / $0.2720 | Buy Now |
DISTI #
2266-928205-4-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 300 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1018 In Stock |
|
$0.2470 | Buy Now |
DISTI #
A104892-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1381 | Buy Now |
DISTI #
928205-4
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 928205-4) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1464 | Buy Now |
DISTI #
571-928205-4
|
Mouser Electronics | Headers & Wire Housings 4P TELFIX BU-GEH RoHS: Compliant | 0 |
|
$0.1380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1300 | Buy Now |
DISTI #
AMP928205-4
|
Heilind Electronics | 4P TELFIX BU-GEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
1018 Partner Stock |
|
$0.1429 / $0.1664 | Buy Now |
DISTI #
928205-4
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 928205-4) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1464 | Buy Now |
DISTI #
928205-4
|
TME | 4P TELFIX BU-GEH Min Qty: 10 | 167 |
|
$0.1740 / $0.2740 | Buy Now |
Part Details for 928205-4
928205-4 CAD Models
928205-4 Part Data Attributes
|
928205-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928205-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
Alternate Parts for 928205-4
This table gives cross-reference parts and alternative options found for 928205-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 928205-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXPT04200 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal | Amphenol PCD | 928205-4 vs FXPT04200 |
3513-104 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 928205-4 vs 3513-104 |
641156-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 928205-4 vs 641156-4 |
BL31-048U | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 928205-4 vs BL31-048U |
1926406-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | TE Connectivity | 928205-4 vs 1926406-1 |
PNIRP-04V-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 928205-4 vs PNIRP-04V-S |
200-1-004-0-HTF-LS0 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 928205-4 vs 200-1-004-0-HTF-LS0 |
BG306-04-A-2-0400-L-B | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Global Connector Technology | 928205-4 vs BG306-04-A-2-0400-L-B |
04NR-E8M | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 928205-4 vs 04NR-E8M |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 928205-4 vs 644565-4 |