934063583135 vs BC856BS/ZL feature comparison

934063583135 Nexperia

Buy Now Datasheet

BC856BS/ZL Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard AEC-Q101; IEC-60134
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Package Description ,

Compare 934063583135 with alternatives

Compare BC856BS/ZL with alternatives