999020
vs
0895020TXN
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 58 VDC: 1000A
|
|
Blow Characteristic |
SLOW
|
|
Body Breadth |
8.51 mm
|
12 mm
|
Body Height |
22.15 mm
|
16 mm
|
Body Length or Diameter |
29.21 mm
|
14.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
1100 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(DC) |
58 V
|
58 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BULK
|
|
|
|
Compare 999020 with alternatives
Compare 0895020TXN with alternatives