Part Details for 999020 by Littelfuse Inc
Overview of 999020 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 999020
999020 CAD Models
999020 Part Data Attributes:
|
999020
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
999020
Littelfuse Inc
Electric Fuse, Slow Blow, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 58 VDC: 1000A | |
Blow Characteristic | SLOW | |
Body Breadth | 8.51 mm | |
Body Height | 22.15 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1100 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 999020
This table gives cross-reference parts and alternative options found for 999020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 999020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0891020.U | Electric Fuse | Littelfuse Inc | 999020 vs 0891020.U |
0891020.NXS | Electric Fuse, | Littelfuse Inc | 999020 vs 0891020.NXS |
0995020Z | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 0995020Z |
0997020WXN | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 0997020WXN |
0895020TXN | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 0895020TXN |
0895020Z | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 0895020Z |
0891020N | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 0891020N |
995020 | Electric Fuse, Slow Blow, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 995020 |
0891020H | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 0891020H |
997020 | Electric Fuse, Fast Blow, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999020 vs 997020 |