A131T11TXZQ vs A131S1Y9AV2Q feature comparison

A131T11TXZQ Electro Switch Corporation

Buy Now Datasheet

A131S1Y9AV2Q Electro Switch Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELECTRO SWITCH CORP ELECTRO SWITCH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg 25 deg
Actuator Finish BRIGHT CHROME BRIGHT CHROME
Actuator Length 0.468 inch 0.41 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE BAT
Body Breadth 6.604 mm 6.604 mm
Body Height 8.89 mm 20.32 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.468 inch 0.352 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COIN SILVER COIN SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 6 A 6 A
Contact (DC) Max Rating R Load 6A@28VDC 6A@28VDC
Contact Function ON-OFF-(ON) ON-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.156 inch 0.093 inch
Terminal Material BRASS BRASS
Termination Type SOLDER LUG SOLDER
Base Number Matches 1 1
PCB Hole Count 5

Compare A131T11TXZQ with alternatives

Compare A131S1Y9AV2Q with alternatives