ADF4156BCPZ vs ADF4111BCP feature comparison

ADF4156BCPZ Analog Devices Inc

Buy Now Datasheet

ADF4111BCP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC20,.16SQ,20 VQCCN,
Pin Count 20 20
Manufacturer Package Code CP-20-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-XQCC-N20 S-CQCC-N20
JESD-609 Code e3 e0
Length 4 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code HVQCCN VQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 32 mA
Supply Voltage-Max (Vsup) 3.3 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4 mm 4 mm
Base Number Matches 1 2
Additional Feature 6-BIT SWALLOW COUNTER

Compare ADF4156BCPZ with alternatives