AMP01AX
vs
5962-8863001VA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PRECISION MONOLITHICS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP18,.3
|
DIP,
|
Pin Count |
18
|
|
Manufacturer Package Code |
Q-18
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.01 µA
|
0.01 µA
|
Bandwidth (3dB)-Nom |
0.57 MHz
|
0.57 MHz
|
Common-mode Reject Ratio-Min |
80 dB
|
80 dB
|
Input Offset Current-Max (IIO) |
0.001 µA
|
0.003 µA
|
Input Offset Voltage-Max |
80 µV
|
80 µV
|
JESD-30 Code |
R-GDIP-T18
|
R-GDIP-T18
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Non-linearity-Max |
0.005%
|
0.005%
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP18,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Nom |
4.5 V/us
|
4.5 V/us
|
Supply Current-Max |
4.8 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Gain-Max |
10000
|
1000
|
Voltage Gain-Min |
0.1
|
1
|
Voltage Gain-Nom |
10000
|
10
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
7
|
1
|
|
|
|
Compare AMP01AX with alternatives
Compare 5962-8863001VA with alternatives