-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP01AX-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 18CERDIP Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW-NOISE PRECISION INST Min Qty: 1 Package Multiple: 21 | 63 |
|
$80.8900 / $173.3400 | Buy Now |
|
Quest Components | 5 |
|
$84.4664 / $88.9120 | Buy Now | |
|
Quest Components | 1 |
|
$88.9120 | Buy Now | |
|
Rochester Electronics | AMP01 - Low Noise, Precision Instrumentation Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 34 |
|
$55.5700 / $65.3800 | Buy Now |
|
Ameya Holding Limited | AMP01AX 仪表放大器, 0.05mV偏置, 80dB CMRR 18针 CERDIP封装 | 63 |
|
RFQ | |
DISTI #
AMP01AX
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Not Compliant Min Qty: 1 | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMP01AX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP01AX
Analog Devices Inc
Low Noise, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Manufacturer Package Code | Q-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.57 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 80 µV | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 10000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AMP01AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP01AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8863001VVX | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01AX vs 5962-8863001VVX |
5962-8863001VX | Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 0.57MHz Band Width, CDIP18, | Precision Monolithics Inc | AMP01AX vs 5962-8863001VX |
AMP01EX | Instrumentation Amplifier, 1 Func, BIPolar, CDIP18, | Precision Monolithics Inc | AMP01AX vs AMP01EX |
5962-8863001VA | Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 0.57MHz Band Width, CDIP18, | Precision Monolithics Inc | AMP01AX vs 5962-8863001VA |
5962-8863001VKX | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01AX vs 5962-8863001VKX |
5962-8863001VKA | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01AX vs 5962-8863001VKA |
5962-8863001VB | Instrumentation Amplifier, 1 Func, CDIP18, | Precision Monolithics Inc | AMP01AX vs 5962-8863001VB |
5962-8863003VVX | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01AX vs 5962-8863003VVX |