AMP01BX vs 5962-8863002VA feature comparison

AMP01BX Analog Devices Inc

Buy Now Datasheet

5962-8863002VA Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP18,.3 DIP-18
Pin Count 18 18
Manufacturer Package Code Q-18
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.015 µA 0.015 µA
Bandwidth (3dB)-Nom 0.57 MHz 0.57 MHz
Common-mode Reject Ratio-Min 75 dB 75 dB
Input Offset Current-Max (IIO) 0.002 µA 0.006 µA
Input Offset Voltage-Max 150 µV 150 µV
JESD-30 Code R-GDIP-T18 R-GDIP-T18
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.005% 0.005%
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 4.5 V/us 4.5 V/us
Supply Current-Max 4.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 10000 1000
Voltage Gain-Min 0.1 1
Voltage Gain-Nom 10000 10
Width 7.62 mm 7.62 mm
Base Number Matches 7 1
Screening Level MIL-STD-883

Compare AMP01BX with alternatives

Compare 5962-8863002VA with alternatives