Part Details for AMP01BX by Analog Devices Inc
Overview of AMP01BX by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AMP01BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9894
|
Newark | Instrumentation Amplifier, 1 Func, 150Uv Offset-Max, 0.57Mhz Band Width, Bipolar, Cdip18 |Analog Devices AMP01BX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0400 / $85.8700 | Buy Now |
DISTI #
2156-AMP01BX-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 18CDIP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
966 In Stock |
|
$69.2500 | Buy Now |
DISTI #
AMP01BX-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 18CDIP Min Qty: 5 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW-NOISE PRECISION INST Min Qty: 1 Package Multiple: 1 | 9184 |
|
$99.5100 / $213.3000 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Rochester Electronics | Low Noise, Precision Instrumentation Amplifier RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 966 |
|
$59.4300 / $69.9200 | Buy Now |
DISTI #
ANALOG DEVICES AMP01BX
|
PEI Genesis | Instrumentation Amplifier | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 97 |
|
$32.5000 / $50.0000 | Buy Now |
Part Details for AMP01BX
AMP01BX CAD Models
AMP01BX Part Data Attributes
|
AMP01BX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP01BX
Analog Devices Inc
Low Noise, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Manufacturer Package Code | Q-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bandwidth (3dB)-Nom | 0.57 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for AMP01BX
This table gives cross-reference parts and alternative options found for AMP01BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP01BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP01BX | Instrumentation Amplifier, 1 Func, BIPolar, CDIP18, | Precision Monolithics Inc | AMP01BX vs AMP01BX |
AMP01BX/883 | IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, HERMETIC SEALED, CERDIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01BX vs AMP01BX/883 |
AMP01FX | Instrumentation Amplifier, 1 Func, BIPolar, CDIP18, | Precision Monolithics Inc | AMP01BX vs AMP01FX |
5962-8863002VX | Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, CDIP18, | Precision Monolithics Inc | AMP01BX vs 5962-8863002VX |