ASMT-AN31-NVW00
vs
ASMT-AN31-NUV01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Color@Wavelength |
White
|
White
|
Forward Current-Max |
0.7 A
|
0.7 A
|
Forward Voltage-Max |
3.5 V
|
3.5 V
|
Operating Temperature-Max |
120 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.1 mm
|
4.1 mm
|
Viewing Angle |
140 deg
|
140 deg
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Color |
|
NEUTRAL WHITE
|
Configuration |
|
SINGLE
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR
|
Shape |
|
ROUND
|
Size |
|
6 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare ASMT-AN31-NVW00 with alternatives
Compare ASMT-AN31-NUV01 with alternatives