Part Details for ASMT-AN31-NVW00 by Broadcom Limited
Overview of ASMT-AN31-NVW00 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Part Details for ASMT-AN31-NVW00
ASMT-AN31-NVW00 CAD Models
ASMT-AN31-NVW00 Part Data Attributes:
|
ASMT-AN31-NVW00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-AN31-NVW00
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | White | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.5 V | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Viewing Angle | 140 deg |
Alternate Parts for ASMT-AN31-NVW00
This table gives cross-reference parts and alternative options found for ASMT-AN31-NVW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AN31-NVW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-AN31-NVW00 | SINGLE COLOR LED | Avago Technologies | ASMT-AN31-NVW00 vs ASMT-AN31-NVW00 |
ASMT-AN31-NVW01 | Single Color LED | Broadcom Limited | ASMT-AN31-NVW00 vs ASMT-AN31-NVW01 |
ASMT-AN31-NVW01 | SINGLE COLOR LED | Avago Technologies | ASMT-AN31-NVW00 vs ASMT-AN31-NVW01 |