ASMT-AN31-NVW00
vs
ASMT-AN31-NWX00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
BROADCOM LTD
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color@Wavelength |
White
|
|
Forward Current-Max |
0.7 A
|
|
Forward Voltage-Max |
3.5 V
|
|
Operating Temperature-Max |
120 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.1 mm
|
|
Viewing Angle |
140 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASMT-AN31-NVW00 with alternatives
Compare ASMT-AN31-NWX00 with alternatives