ASMT-AN31-NVW01
vs
ASMT-AN31-NVW00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
White
|
Forward Current-Max |
|
0.7 A
|
Forward Voltage-Max |
|
3.5 V
|
Operating Temperature-Max |
|
120 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
4.1 mm
|
Viewing Angle |
|
140 deg
|
|
|
|
Compare ASMT-AN31-NVW01 with alternatives
Compare ASMT-AN31-NVW00 with alternatives