AVR-M1005C270MTABB
vs
AVR-M1005C270MBABB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
CHIP, 1005, ROHS COMPLIANT
|
MELF-1,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Energy Absorbing Capacity-Max |
0.05 J
|
0.05 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.5 mm
|
|
Package Length |
1 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
MELF-1
|
Package Width |
0.5 mm
|
|
Packing Method |
TR, 7 INCH
|
BULK
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
15 V
|
15 V
|
Base Number Matches |
1
|
1
|
Circuit RMS Voltage-Max |
|
270 V
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare AVR-M1005C270MTABB with alternatives
Compare AVR-M1005C270MBABB with alternatives