Part Details for AVR-M1005C270MBABB by TDK Corporation
Overview of AVR-M1005C270MBABB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AVR-M1005C270MBABB
AVR-M1005C270MBABB CAD Models
AVR-M1005C270MBABB Part Data Attributes
|
AVR-M1005C270MBABB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-M1005C270MBABB
TDK Corporation
RESISTOR, VOLTAGE DEPENDENT, 15V, 0.05J, SURFACE MOUNT, CHIP, 1005, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | MELF-1, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 270 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF-1 | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 15 V |
Alternate Parts for AVR-M1005C270MBABB
This table gives cross-reference parts and alternative options found for AVR-M1005C270MBABB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR-M1005C270MBABB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR-M1005C270MTABB | Varistor, 15V, 0.05J, Surface Mount, CHIP, 1005, ROHS COMPLIANT | TDK Corporation | AVR-M1005C270MBABB vs AVR-M1005C270MTABB |
NV20MC1APT | Varistor, 15V, 0.05J, Surface Mount, CHIP | KOA Speer Electronics Inc | AVR-M1005C270MBABB vs NV20MC1APT |
NV20MC1AP | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | AVR-M1005C270MBABB vs NV20MC1AP |
NV73A2ATTEB20 | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | AVR-M1005C270MBABB vs NV73A2ATTEB20 |
NV73A2APTEB20 | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | AVR-M1005C270MBABB vs NV73A2APTEB20 |