AWSCR-40.00CW-T
vs
EFOJM4005B5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TR, 7 INCH
|
BULK
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Physical Dimension |
L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch)
|
L4.4XB3.6XH1.2 (mm)/L0.173XB0.142XH0.047 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
|
|
|
Compare AWSCR-40.00CW-T with alternatives
Compare EFOJM4005B5 with alternatives