Part Details for AWSCR-40.00CW-T by Abracon Corporation
Overview of AWSCR-40.00CW-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AWSCR-40.00CW-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0260
|
Newark | Ceramic Resonator, 40Mhz, Smd, Full Reel, Frequency:40Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:50Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-25°C, No. Of Pins:3Pins Rohs Compliant: Yes |Abracon AWSCR-40.00CW-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
67P3895
|
Newark | Ceramic Resonator, 40Mhz, Smd, Frequency:40Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:50Ohm, Frequency Tolerance:± 0.5%, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Esr:50Ohm Rohs Compliant: Yes |Abracon AWSCR-40.00CW-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
535-10043-1-ND
|
DigiKey | CERAMIC RES 40.0000MHZ 5PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5600 | Buy Now |
DISTI #
AWSCR-40.00CW-T
|
Avnet Americas | RESONATOR CER 40.00MHZ W/CAP SMD - Tape and Reel (Alt: AWSCR-40.00CW-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AWSCR-40.00CW-T
|
TTI | Resonators 40.0 MHZ 5PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for AWSCR-40.00CW-T
AWSCR-40.00CW-T CAD Models
AWSCR-40.00CW-T Part Data Attributes
|
AWSCR-40.00CW-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-40.00CW-T
Abracon Corporation
Ceramic Resonator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch) | |
Surface Mount | YES |
Alternate Parts for AWSCR-40.00CW-T
This table gives cross-reference parts and alternative options found for AWSCR-40.00CW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-40.00CW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCW36M0X53-R0 | Ceramic Resonator, 36MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | AWSCR-40.00CW-T vs CSTCW36M0X53-R0 |
EFOJ4005B5 | Ceramic Resonator, 40MHz Nom | Panasonic Electronic Components | AWSCR-40.00CW-T vs EFOJ4005B5 |
EFJC4005B5B | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | AWSCR-40.00CW-T vs EFJC4005B5B |
PRTC40.00TR5010W000 | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | AWSCR-40.00CW-T vs PRTC40.00TR5010W000 |
EFJC4005E5B | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | AWSCR-40.00CW-T vs EFJC4005E5B |
EFOJ4005E5 | Ceramic Resonator, 40MHz Nom | Panasonic Electronic Components | AWSCR-40.00CW-T vs EFOJ4005E5 |
EFOJM4005B5 | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | AWSCR-40.00CW-T vs EFOJM4005B5 |