B3FS-1012
vs
KST221GLFS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
OMRON CORP
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Omron Electronics
|
|
Actuator Type |
FLAT PLUNGER TYPE
|
SOFT TYPE
|
Body Breadth |
6 mm
|
6.2 mm
|
Body Height |
2.6 mm
|
2.6 mm
|
Body Length or Diameter |
6.3 mm
|
6.2 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
1 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.01A@32VDC
|
Contact Voltage(DC)-Max |
24 V
|
32 V
|
Electrical Life |
300000 Cycle(s)
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.96 N
|
2 N
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Packing Method |
BAG
|
TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e4
|
Sealing |
|
IP40
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare B3FS-1012 with alternatives
Compare KST221GLFS with alternatives