BA5929FP-E2
vs
BA5912BFP-E2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
HSSOP,
|
HSSOP,
|
Pin Count |
25
|
25
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
ROHM Semiconductor
|
ROHM Semiconductor
|
Drive Type |
OPTICAL
|
OPTICAL
|
Interface IC Type |
CD MOTOR DRIVER
|
CD MOTOR DRIVER
|
JESD-30 Code |
R-PDSO-G25
|
R-PDSO-G25
|
Length |
13.6 mm
|
13.6 mm
|
Number of Channels |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
25
|
25
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-35 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSSOP
|
HSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
13.2 V
|
13.2 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
5.4 mm
|
5.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BA5929FP-E2 with alternatives
Compare BA5912BFP-E2 with alternatives