BAV103
vs
BAV103
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code |
MELF
|
DO-213AA
|
Package Description |
ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.25 V
|
JESD-30 Code |
O-LELF-R2
|
O-PELF-R2
|
Non-rep Pk Forward Current-Max |
1 A
|
0.5 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-50 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.3 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
250 V
|
300 V
|
Reverse Recovery Time-Max |
0.075 µs
|
0.05 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
7
|
1
|
Samacsys Manufacturer |
|
Diotec
|
JEDEC-95 Code |
|
DO-213AA
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare BAV103 with alternatives
Compare BAV103 with alternatives