Part Details for BAV103 by PanJit Semiconductor
Overview of BAV103 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes:
|
BAV103
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV103
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV103
This table gives cross-reference parts and alternative options found for BAV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103 | Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | BAV103 vs BAV103 |
BAV103T/R | Rectifier Diode | Nexperia | BAV103 vs BAV103T/R |
BAV103 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103 vs BAV103 |
BAV103/T3 | Rectifier Diode | Nexperia | BAV103 vs BAV103/T3 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | BAV103 vs BAV103 |
933699360135 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAV103 vs 933699360135 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | TDK Micronas GmbH | BAV103 vs BAV103 |
CLL2003TR13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAV103 vs CLL2003TR13 |
BAV103-T | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV103 vs BAV103-T |
BAV103 | 0.25A, 250V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAV103 vs BAV103 |