BAV99/AU
vs
BAV99,185
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
Forward Voltage-Max (VF) |
|
0.715 V
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
0.215 A
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Reverse Test Voltage |
|
80 V
|
Surface Mount |
|
YES
|
|
|
|
Compare BAV99/AU with alternatives
Compare BAV99,185 with alternatives
-
BAV99,185 vs BAV99/T4
-
BAV99,185 vs BAV99,235
-
BAV99,185 vs BAV99/8,215
-
BAV99,185 vs BAV99/TE1R
-
BAV99,185 vs BAV99-T
-
BAV99,185 vs BAV99/B
-
BAV99,185 vs BAV99
-
BAV99,185 vs BAV99T/R
-
BAV99,185 vs BAV99/T3