Part Details for BAV99/AU by Nexperia
Overview of BAV99/AU by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99/AU
BAV99/AU CAD Models
BAV99/AU Part Data Attributes:
|
BAV99/AU
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV99/AU
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV99/AU
This table gives cross-reference parts and alternative options found for BAV99/AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99/AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99,235 | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99/AU vs BAV99,235 |
BAV99-T | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAV99/AU vs BAV99-T |
BAV99/8,215 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV99/AU vs BAV99/8,215 |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV99/AU vs BAV99 |
BAV99/8,235 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | NXP Semiconductors | BAV99/AU vs BAV99/8,235 |
BAV99,215 | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99/AU vs BAV99,215 |
BAV99/T4 | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAV99/AU vs BAV99/T4 |
BAV99/TE1R | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99/AU vs BAV99/TE1R |
BAV99/FD | Rectifier Diode | Nexperia | BAV99/AU vs BAV99/FD |
BAV99,185 | BAV99 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAV99/AU vs BAV99,185 |