BC546BTA vs BC546BBU feature comparison

BC546BTA onsemi

Buy Now Datasheet

BC546BBU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE PACKAGE-3 LEAD FREE PACKAGE-3
Manufacturer Package Code 135AR 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION)
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 47 Weeks, 4 Days
Samacsys Manufacturer onsemi
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
HTS Code 8541.21.00.95

Compare BC546BTA with alternatives

Compare BC546BBU with alternatives